The M54124L is a commercial extended temperature power management IC from Renesas, featuring a single function and 8 terminals. It operates within a temperature range of -20°C to 80°C and has a nominal supply voltage of 16V. The IC is packaged in a 0.340 inch, 2.54 mm pitch plastic SIP-8 package with a width of 2.8 mm and a length of 19 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 2.8 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |