1-CHANNEL POWER SUPPLY SUPPORT CKT, PZIP14, 0.325 INCH, PLASTIC, ZIP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T14 |
| Width | 2.8 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |