The M54972FP is a commercial extended 16-pin SOP interface driver IC from Renesas. It operates within a temperature range of -20°C to 75°C and features a supply voltage of 4V to 6V. This IC has a pin count of 16 and a terminal position of dual. It is a single-function device with a JEDEC package code of R-PDSO-G16, measuring 5.3mm in width and 10.1mm in length.
Renesas M54972FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.