
1Mbit CMOS SRAM, organized as 128K x 8, offers a maximum access time of 70ns. This parallel interface memory component operates with a supply voltage range of 4.5V to 5.5V, featuring a commercial temperature grade from 0°C to 70°C. Packaged in a 32-lead plastic small outline package (SOP) with gull wing terminals, it is designed for surface mounting.
Renesas M5M51008DFP-70H#BT technical specifications.
| Access Time-Max | 70ns |
| Density | 1048576b |
| JESD-30 Code | R-PDSO-G32 |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M5M51008DFP-70H#BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
