The M5M51008DKV-70H is a 32-bit standard SRAM memory IC from Renesas with 131072 words of memory and a maximum access time of 70ns. It operates within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.07A. The device is packaged in a TSSOP-32 package and is rated for commercial temperature grade operation from 0°C to 70°C.
Renesas M5M51008DKV-70H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M51008DKV-70H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.