SRAM Chip Async Single 5V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I
Renesas M5M51008DRV-70HIST technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas M5M51008DRV-70HIST to view detailed technical specifications.
No datasheet is available for this part.