128K x 8 Standard SRAM, CMOS technology, 55ns maximum access time, 5V supply voltage. This parallel SRAM features a 131072-word density with 8-bit memory width. Packaged in a 32-pin TSOP1 (R-PDSO-G32) with gull wing terminals, it offers 3-state output characteristics and is surface mountable. Operating temperature range is 0°C to 70°C, with a maximum supply current of 85mA.
Renesas M5M51008DVP-55H technical specifications.
| Access Time-Max | 55ns |
| Density | 1048576b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 85mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP1 |
| Package Equivalence Code | TSSOP32,.8,20 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M5M51008DVP-55H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.