The M5M5256DFP-55LL is a 28-pin SOP SRAM IC from Renesas, operating at a supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum supply current of 0.05A and a memory capacity of 32,768 words. The IC has a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a parallel interface and a maximum access time of 55ns.
Checking distributor stock and pricing after the page loads.
Renesas M5M5256DFP-55LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |