The M5M5256DFP-70LL is a commercial-grade SRAM IC from Renesas, featuring a 28-pin SOP-28 package and a maximum operating temperature of 70°C. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.045A and provides 32,768 words of memory, with 32,000 words of code. It has a maximum access time of 70ns and features a parallel interface with common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M5M5256DFP-70LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M5M5256DFP-70LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5256DFP-70LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.