The M5M5408BFP-55HI is an industrial-grade standard SRAM IC with 524288 words of memory. It operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC has a maximum supply current of 0.09A and a standby current of 0.00003A. It features a maximum access time of 55ns and is available in a 0.525-inch plastic SOP-32 package. The IC is designed for use in industrial environments, with an operating temperature range of -40 to 85°C.
Renesas M5M5408BFP-55HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5408BFP-55HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.