This industrial-grade SRAM IC features 131072 words of memory with a maximum access time of 55ns. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.6V. The device has a parallel interface and a maximum standby current of 1uA. It is packaged in a 44-pin R-PDSO-G44 package.
Renesas M5M5V216ATP-55HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000001 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.