This industrial-grade SRAM IC features 100 terminals in a quad flatpack package, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.465V and 3.135V, respectively. The SRAM IC has a maximum access time of 3.8 units and a memory capacity of 524288 words, with 512000 words of code. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas M5M5V5636GP-16I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.8 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |