The M5M5W816WG-55HI is a 48-pin industrial-grade standard SRAM IC with 524288 words of memory and a maximum access time of 55ns. It operates within a supply voltage range of 2.7 to 3.6V and has a maximum supply current of 0.05A. The device is packaged in a 7.50 X 8.50 MM, 0.75 MM pitch CSP-48 and is designed for industrial temperature applications from -40 to 85 degrees Celsius.
Sign in to ask questions about the Renesas M5M5W816WG-55HI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M5M5W816WG-55HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5W816WG-55HI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.