The M5M5W817KT-70HI is a 52-pin industrial-grade SRAM IC from Renesas, featuring 524288 words of memory and a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The device is available in a SOP, TSSOP52 package type and is suitable for use in industrial applications.
Sign in to ask questions about the Renesas M5M5W817KT-70HI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M5M5W817KT-70HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G52 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5W817KT-70HI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.