The M5M5Y5636TG-20 is a commercial temperature 209-pin BGA SRAM IC with a supply voltage range of 1.7 to 1.95V and a maximum supply current of 0.45mA. It operates at a maximum clock frequency of 200MHz and has a maximum access time of 3.2ns. The device is a standard SRAM with parallel interface and a standby current of 0.02mA. It is packaged in a 11x19mm BGA209 package.
Sign in to ask questions about the Renesas M5M5Y5636TG-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M5M5Y5636TG-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 209 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B209 |
| Width | 14 |
| Length | 22 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.45 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 3.2 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5Y5636TG-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.