The M61311SP is a commercial extended temperature 32-pin dual function SDIP IC from Renesas. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a temperature range of -20 to 75 degrees Celsius. It is available in a 32-pin SDIP package with a width of 10.16mm and a length of 28mm. The M61311SP is a dual function device with 3 channels and 1 function.
Renesas M61311SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M61311SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.