The M61316SP is a 32-pin dual-function audio amplifier IC from Renesas, designed for commercial extended temperature operation. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a 32-pin SDIP package, measuring 10.16mm in width and 28mm in length. It operates on a supply voltage range of 4.75 to 5.25 volts and has a temperature grade of commercial extended. The M61316SP is a single-function device with 3 channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |