The M61503FP is a specialized IC from Renesas with a commercial extended temperature range of -20 to 75 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a 10.10 x 5.30 mm plastic SSOP-24 package with a 0.80 mm pitch. The IC operates within a supply voltage range of 2.25 to 2.75 volts and has a maximum supply current of 45 milliamps.
Renesas M61503FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Supply Current-Max | 45 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61503FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.