The M61516FP is a specialized audio IC with 80 terminals in a quad terminal position. It operates within a temperature range of -20 to 55°C and has a supply voltage of 4.5 to 7.3V. The IC is packaged in a 20x14mm plastic QFP-80. It has one function and eight channels.
Renesas M61516FP technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61516FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.