The M61523FP is a specialized IC with 24 terminals, operating within a temperature range of -30 to 85°C. It has a supply voltage of 7-10V and a maximum supply current of 55mA. The IC is packaged in a 0.300 INCH, 0.80 MM PITCH, PLASTIC, SSOP-24 format.
Renesas M61523FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 55 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61523FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.