The M61524FP is a specialized IC with 42 terminals, operating over a commercial extended temperature range of -20 to 75 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G42. The device is supplied with a voltage between 8 and 10 volts and a maximum current of 40 milliamps. It is packaged in a 0.450 inch, 0.80 mm pitch plastic SSOP-42 package.
Checking distributor stock and pricing after the page loads.
Renesas M61524FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 40 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |