The M61541FP is a commercial extended quad quad flat no-lead 40-pin TQFN IC from Renesas with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 40 terminals and a supply voltage range of 3 to 5.5 volts. The IC has a maximum supply current of 42 milliamps and is available in a 7 by 7 millimeter package with a 0.65 millimeter pitch. The M61541FP is a specialized audio IC with 6 channels and a JEDEC package code of S-PQFP-G40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M61541FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 42 |
| Number of Channels | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61541FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.