
8-Pin SOP Supervisory Circuit with a 4.4V typical reset threshold voltage, featuring a minimum reset threshold of 4.2V and a maximum of 4.6V. This surface-mount component operates with a typical supply voltage of 5V, up to a maximum of 7V, and has a maximum supply current of 12000 µA. It includes battery backup switching and is housed in a plastic small outline package with gull-wing leads, measuring 4.85mm x 4.4mm x 1.85mm. Operating temperature range is -20°C to 75°C.
Sign in to ask questions about the Renesas M62021FP#CF0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62021FP#CF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.2V |
| Typical Reset Threshold Voltage | 4.4V |
| Maximum Reset Threshold Voltage | 4.6V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 12000uA |
| Maximum Power Dissipation | 440mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62021FP#CF0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.