0.15A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO10, SOP-10
Renesas M62210FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 5.7 |
| Length | 6.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.