The M62220L is a 5-pin PSIP DC/DC controller from Renesas, designed for use in a variety of applications. It operates within a temperature range of -20°C to 85°C and accepts input voltages between 4V and 15V. The device is packaged in a 0.240 inch, 2.54 mm pitch, plastic SIP-5 package. It features a single function and has a pin count of 5.
Sign in to ask questions about the Renesas M62220L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62220L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Width | 1.97 |
| Length | 11.7 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62220L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.