The M62230FP is a commercial extended temperature IC with 20 terminals and a dual terminal position. It has a JEDEC package code of R-PDSO-G20 and measures 5.3mm in width and 12.6mm in length. The device operates between -20°C and 75°C and has a negative supply voltage of -16V. It is a single-function device with 20 pins and is available in a 20P2N-A package type.
Renesas M62230FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Neg Supply Voltage-Nom (Vsup) | -16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62230FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.