This 10-pin SOP DC/DC controller IC from Renesas operates within a temperature range of -30°C to 85°C. It has a nominal supply voltage of 5V and can handle input voltages from 5V to 24V. The IC is packaged in a SOP10 package with a width of 5.7mm and a length of 6.8mm.
Renesas M62235FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 5.7 |
| Length | 6.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62235FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.