The M62237FP is a commercial extended temperature single function IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 2.5 to 15 volts and is available in an 8-pin SOP-8 package. The IC has a width of 4.4 millimeters and a length of 5 millimeters, with a pin count of 8 and a terminal position of dual. It is manufactured by Renesas and meets commercial extended temperature grade requirements.
Renesas M62237FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62237FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.