The M62270GP is a DC/DC controller IC with a 5-pin package, suitable for operating within the -20°C to 85°C temperature range. It has a single function and can handle input voltages between 4V and 15V. The IC is packaged in a JEDEC R-PDSO-G5 package, measuring 1.6mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |