The M62293FP is an 8-pin SOP DC/DC controller IC from Renesas with a temperature range of -20°C to 85°C. It has a width of 4.4mm and a length of 5mm. The device operates within an input voltage range of 4V to 15V. It is a single-function device with 8 terminals in a dual terminal position.
Sign in to ask questions about the Renesas M62293FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62293FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62293FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.