The M62301FP is a specialized IC with 20 terminals, operating within a commercial extended temperature range of -20°C to 75°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The IC is packaged in a 5.30mm x 12.60mm plastic SOP-20 package with a 1.27mm pitch. It is designed for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Renesas M62301FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |