The M62303FP is a 64-pin quad flat package (QFP) analog-to-digital converter (ADC) from Renesas with a commercial extended temperature range of -20 to 75 degrees Celsius. It has a 14-bit resolution and can operate with a supply voltage of 12 volts. The ADC can handle analog input voltages from -1 to 3 volts. The device is designed for use in applications requiring high accuracy and reliability.
Renesas M62303FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 10 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62303FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.