The M62353FP is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 3.2mA. It operates over a temperature range of -20°C to 85°C and is available in a SOP-16 package. The device has 16 terminals and is a single-function device. It is suitable for use in a variety of applications requiring digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |