The M62368GP is an 8-bit digital-to-analog converter with a nominal supply voltage of 3V. It features a 16-pin LSSOP package with a 0.65mm pitch. The device operates over a temperature range of -20°C to 85°C. The M62368GP is a single-function device with a pin count of 16 and a terminal position of dual.
Sign in to ask questions about the Renesas M62368GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62368GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62368GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.