The M62382FP is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It is packaged in a 14 x 14 mm, 0.50 mm pitch, plastic LQFP-100. The device operates over a temperature range of -20 to 85 degrees Celsius. The M62382FP is a single-function device with 100 terminals in a quad terminal position.
Renesas M62382FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62382FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.