The M62420SP is a commercial extended 20-pin dual function IC from Renesas. It operates over a temperature range of -20 to 75 degrees Celsius. The device is available in a 0.300 inch, 1.78 mm pitch plastic SDIP-20 package. It can be supplied with a voltage between 8.5 and 9.5 volts. The IC has 20 terminals and is designed for specialized audio applications.
Renesas M62420SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62420SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.