The M62421SP is a specialized IC from Renesas with 20 terminals and a commercial extended temperature grade. It operates within a supply voltage range of 5.5 to 9.5V and has a maximum supply current of 20mA. This IC is packaged in a 19 x 6.30 mm plastic SDIP-20 with a 1.78 mm pitch. It is designed for use in audio applications and is available from Renesas.
Renesas M62421SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Supply Current-Max | 20 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62421SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.