The M62428FP is a specialized audio IC from Renesas with a commercial extended temperature grade. It features 42 terminals and 2 channels, with a supply voltage range of 7 to 8 volts. The IC is packaged in a SOP-42 format and has a maximum operating temperature of 75 degrees Celsius. The device operates within a temperature range of -20 to 75 degrees Celsius.
Renesas M62428FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62428FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.