
The M62429FP#780 is a specialized IC in a 8-pin SOP package, made of plastic with gull-wing leads. It is designed for surface mount applications and has a seated plane height of 1.9mm max. The IC operates within a temperature range of -20°C to 75°C and is categorized as a serial data control dual electronic volume IC.
Sign in to ask questions about the Renesas M62429FP#780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62429FP#780 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Serial Data Control Dual Electronic Volume |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62429FP#780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.