
The M62429FP#CF0R is an 8-pin SOP lead-frame SMT IC with a plastic small outline package and gull-wing leads. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC is designed for surface mount applications and is suitable for use in multimedia systems. The package dimensions are 5mm in length, 4.4mm in width, and 1.5mm in height, with a seated plane height of 1.9mm. The IC is manufactured by Renesas.
Sign in to ask questions about the Renesas M62429FP#CF0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62429FP#CF0R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Serial Data Control Dual Electronic Volume |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62429FP#CF0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.