The M62429P is a commercial extended 8-pin DIP dual audio IC from Renesas. It operates over a temperature range of -20°C to 75°C and has a maximum supply voltage of 5.5V. The device has 8 terminals and a pin count of 8, with a width of 7.62mm and a length of 8.9mm. The package type is a 6.30mm x 8.84mm plastic DIP-8 with a 2.54mm pitch. The IC has a maximum supply current of 16mA and is suitable for audio applications.
Renesas M62429P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 16 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62429P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.