The M62440FP is a specialized IC with 42 terminals and a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and operates within a supply voltage range of 6 to 9 volts. The device is available in a 0.450 inch, 0.80 mm pitch plastic SSOP-42 package. It is designed for use in applications with a minimum operating temperature of -30 degrees Celsius. The IC has a maximum supply current of 35 milliamps and is suitable for use in audio applications.
Sign in to ask questions about the Renesas M62440FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62440FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 35 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62440FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.