The M62463AFP is a specialized IC with 64 terminals in a quad terminal quad flatpack package. It operates over a commercial extended temperature range of -20 to 75 degrees Celsius. The device requires a supply voltage between 8 and 10 volts. It is manufactured by Renesas and has a pin count of 64.
Sign in to ask questions about the Renesas M62463AFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62463AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62463AFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.