The M62475FP is a specialized IC with 42 terminals, operating within a commercial extended temperature range of -20 to 75 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts. The IC is packaged in an 8.4 x 17.5 mm SSOP-42 package with a 0.8 mm pitch and 2 mm height.
Renesas M62475FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.