The M62490FP is a specialized audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 36 terminals and a dual terminal position. The IC is packaged in an 8.4 x 15 mm plastic SSOP-36 package with a 0.8 mm pitch. It operates on a supply voltage between 6 and 9 volts and has two channels.
Sign in to ask questions about the Renesas M62490FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62490FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62490FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.