The M62554FP is a dual operational amplifier from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a 65 dB common-mode reject ratio and a unity gain bandwidth of 1 kHz. The amplifier has a maximum input offset voltage of 8 mV and a maximum average bias current of 5 nA. It is available in a 14-pin R-PDSO-G14 package and is suitable for general-purpose applications.
Renesas M62554FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 65 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62554FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.