The M62702SL is a single-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a 3-pin package type and a terminal position of BOTTOM. The IC operates within a supply voltage range of 1.5 to 7 volts, with a nominal supply voltage of 3.3 volts. It has a temperature grade of OTHER and a number of functions of 1.
Sign in to ask questions about the Renesas M62702SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62702SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62702SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.