The M62703ML is a single-channel power management IC from Renesas, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 7V, and a minimum supply voltage of 1.5V. The IC is packaged in a 3-pin SC-62, SOT-89 configuration, making it suitable for various applications. The device is designed to operate within a temperature range of -30°C to 85°C, providing reliable performance in a range of environments.
Sign in to ask questions about the Renesas M62703ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62703ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62703ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.