
Surface mount supervisory circuit with a 2.58V detection voltage. Features a 4-pin SOT-89 package, measuring 4.6mm (max) length, 2.5mm width, and 1.5mm height. Operates within a 1.5V to 7V supply voltage range, with a maximum supply current of 540µA and power dissipation of 500mW. Reset threshold voltage ranges from 2.46V to 2.7V. Suitable for operation between -30°C and 85°C.
Renesas M62724ML#CF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-243-AA |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.46V |
| Typical Reset Threshold Voltage | 2.58V |
| Maximum Reset Threshold Voltage | 2.7V |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 540uA |
| Maximum Power Dissipation | 500mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.