Surface mount supervisory circuit with a 2.58V detection voltage. Features a 4-pin SOT-89 package with flat leads, suitable for lead-frame SMT assembly. Operates within a 1.5V to 7V supply voltage range, drawing a maximum of 540 µA. Reset threshold voltage spans from 2.46V to 2.7V. Rated for a maximum power dissipation of 500 mW and operates between -30°C and 85°C.
Sign in to ask questions about the Renesas M62724ML#CG0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62724ML#CG0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-243-AA |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.46V |
| Typical Reset Threshold Voltage | 2.58V |
| Maximum Reset Threshold Voltage | 2.7V |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 540uA |
| Maximum Power Dissipation | 500mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M62724ML#CG0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.